Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade




LNT2E223MSEN | |
|---|---|
DigiKey Part Number | LNT2E223MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT2E223MSEN |
Description | CAP ALUM 22000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.48 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2E223MSE | Nichicon | 0 | 493-9022-ND | 151,55000 € | Parametric Equivalent |
| LNT2E223MSEB | Nichicon | 0 | LNT2E223MSEB-ND | 99,86000 € | Parametric Equivalent |
| MAL210443223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210443223E3-ND | 255,68906 € | Upgrade |
| MAL210483223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210483223E3-ND | 255,68906 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 99,86000 € | 998,60 € |
| Unit Price without VAT: | 99,86000 € |
|---|---|
| Unit Price with VAT: | 118,83340 € |



