2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2E222MSE

DigiKey Part Number
493-9016-ND
Manufacturer
Manufacturer Product Number
LNT2E222MSE
Description
CAP ALUM 2200UF 20% 250V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.84 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
4.055" (103.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,28000 €35,28 €
2525,34600 €633,65 €
5024,11520 €1.205,76 €
10023,09350 €2.309,35 €
Manufacturers Standard Package
Unit Price without VAT:35,28000 €
Unit Price with VAT:41,98320 €