Parametric Equivalent
Parametric Equivalent




LNT2E103MSE | |
|---|---|
DigiKey Part Number | 493-9020-ND |
Manufacturer | |
Manufacturer Product Number | LNT2E103MSE |
Description | CAP ALUM 10000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.52 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2E103MSEB | Nichicon | 0 | LNT2E103MSEB-ND | 57,64800 € | Parametric Equivalent |
| LNT2E103MSEN | Nichicon | 0 | LNT2E103MSEN-ND | 57,64800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,55000 € | 89,55 € |
| 10 | 72,97700 € | 729,77 € |
| 50 | 66,17780 € | 3.308,89 € |
| 100 | 65,47430 € | 6.547,43 € |
| Unit Price without VAT: | 89,55000 € |
|---|---|
| Unit Price with VAT: | 106,56450 € |


