



LNT2D473MSE | |
|---|---|
DigiKey Part Number | 493-9012-ND |
Manufacturer | |
Manufacturer Product Number | LNT2D473MSE |
Description | CAP ALUM 47000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.88 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 10.000" (254.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,98000 € | 168,98 € |
| 10 | 141,91400 € | 1.419,14 € |
| 50 | 134,71680 € | 6.735,84 € |
| Unit Price without VAT: | 168,98000 € |
|---|---|
| Unit Price with VAT: | 201,08620 € |

