



LNT2D333MSE | |
|---|---|
DigiKey Part Number | 493-9011-ND |
Manufacturer | |
Manufacturer Product Number | LNT2D333MSE |
Description | CAP ALUM 33000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.92 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,61000 € | 127,61 € |
| 10 | 105,79900 € | 1.057,99 € |
| 50 | 98,09060 € | 4.904,53 € |
| Unit Price without VAT: | 127,61000 € |
|---|---|
| Unit Price with VAT: | 151,85590 € |

