Parametric Equivalent
Parametric Equivalent




LNT2D332MSEB | |
|---|---|
DigiKey Part Number | LNT2D332MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT2D332MSEB |
Description | CAP ALUM 3300UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.68 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2D332MSE | Nichicon | 24 | 493-9005-ND | 33,95000 € | Parametric Equivalent |
| LNT2D332MSEN | Nichicon | 0 | LNT2D332MSEN-ND | 20,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,20000 € | 505,00 € |
| Unit Price without VAT: | 20,20000 € |
|---|---|
| Unit Price with VAT: | 24,03800 € |



