Parametric Equivalent
Parametric Equivalent




LNT2D223MSE | |
|---|---|
DigiKey Part Number | 493-9010-ND |
Manufacturer | |
Manufacturer Product Number | LNT2D223MSE |
Description | CAP ALUM 22000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.12 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2D223MSEB | Nichicon | 0 | LNT2D223MSEB-ND | 61,80900 € | Parametric Equivalent |
| LNT2D223MSEN | Nichicon | 0 | LNT2D223MSEN-ND | 61,80900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,72000 € | 95,72 € |
| 10 | 78,26300 € | 782,63 € |
| 50 | 71,10220 € | 3.555,11 € |
| 100 | 70,67180 € | 7.067,18 € |
| Unit Price without VAT: | 95,72000 € |
|---|---|
| Unit Price with VAT: | 113,90680 € |


