Parametric Equivalent
Parametric Equivalent




LNT2D153MSEN | |
|---|---|
DigiKey Part Number | LNT2D153MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT2D153MSEN |
Description | CAP ALUM 15000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.48 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2D153MSE | Nichicon | 13 | 493-9009-ND | 77,42000 € | Parametric Equivalent |
| LNT2D153MSEB | Nichicon | 0 | LNT2D153MSEB-ND | 48,03867 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 48,03867 € | 720,58 € |
| Unit Price without VAT: | 48,03867 € |
|---|---|
| Unit Price with VAT: | 57,16602 € |



