



LNT2D152MSE | |
|---|---|
DigiKey Part Number | 493-9003-ND |
Manufacturer | |
Manufacturer Product Number | LNT2D152MSE |
Description | CAP ALUM 1500UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 10 kHz | |
Lead Spacing | 0.500" (12.70mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,00000 € | 22,00 € |
| 10 | 16,60000 € | 166,00 € |
| 50 | 14,37900 € | 718,95 € |
| 100 | 13,68100 € | 1.368,10 € |
| 500 | 12,54296 € | 6.271,48 € |
| Unit Price without VAT: | 22,00000 € |
|---|---|
| Unit Price with VAT: | 26,18000 € |

