10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LNT2D103MSE

DigiKey Part Number
493-9008-ND
Manufacturer
Manufacturer Product Number
LNT2D103MSE
Description
CAP ALUM 10000UF 20% 200V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.2 A @ 120 Hz
Ripple Current @ High Frequency
9.43 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.843" (123.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,51000 €63,51 €
1549,29267 €739,39 €
6045,15583 €2.709,35 €
10543,95381 €4.615,15 €
Manufacturers Standard Package
Unit Price without VAT:63,51000 €
Unit Price with VAT:75,57690 €