Parametric Equivalent
Parametric Equivalent




LNT2C682MSEB | |
|---|---|
DigiKey Part Number | LNT2C682MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT2C682MSEB |
Description | CAP ALUM 6800UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.16 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2C682MSE | Nichicon | 20 | 493-8995-ND | 40,45000 € | Parametric Equivalent |
| LNT2C682MSEN | Nichicon | 0 | LNT2C682MSEN-ND | 23,20320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,20320 € | 580,08 € |
| Unit Price without VAT: | 23,20320 € |
|---|---|
| Unit Price with VAT: | 27,61181 € |



