Parametric Equivalent
Parametric Equivalent




LNT2C473MSEN | |
|---|---|
DigiKey Part Number | LNT2C473MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT2C473MSEN |
Description | CAP ALUM 47000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.64 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2C473MSE | Nichicon | 0 | 493-9000-ND | 116,93300 € | Parametric Equivalent |
| LNT2C473MSEB | Nichicon | 0 | LNT2C473MSEB-ND | 95,72200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,72200 € | 957,22 € |
| Unit Price without VAT: | 95,72200 € |
|---|---|
| Unit Price with VAT: | 113,90918 € |



