22000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNT2C223MSE

DigiKey Part Number
493-8998-ND
Manufacturer
Manufacturer Product Number
LNT2C223MSE
Description
CAP ALUM 22000UF 20% 160V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12.5 A @ 120 Hz
Ripple Current @ High Frequency
15 A @ 10 kHz
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
5.630" (143.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,63000 €76,63 €
1560,14267 €902,14 €
6055,34783 €3.320,87 €
10554,62171 €5.735,28 €
Manufacturers Standard Package
Unit Price without VAT:76,63000 €
Unit Price with VAT:91,18970 €