Parametric Equivalent
Parametric Equivalent




LNT2A473MSE | |
|---|---|
DigiKey Part Number | 493-8986-ND |
Manufacturer | |
Manufacturer Product Number | LNT2A473MSE |
Description | CAP ALUM 47000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.55 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2A473MSEB | Nichicon | 0 | LNT2A473MSEB-ND | 57,80900 € | Parametric Equivalent |
| LNT2A473MSEN | Nichicon | 0 | LNT2A473MSEN-ND | 57,80900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 70,49600 € | 704,96 € |
| Unit Price without VAT: | 70,49600 € |
|---|---|
| Unit Price with VAT: | 83,89024 € |


