Parametric Equivalent
Parametric Equivalent




LNT2A333MSEN | |
|---|---|
DigiKey Part Number | LNT2A333MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT2A333MSEN |
Description | CAP ALUM 33000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.05 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT2A333MSE | Nichicon | 6 | 493-8985-ND | 69,70000 € | Parametric Equivalent |
| LNT2A333MSEB | Nichicon | 0 | LNT2A333MSEB-ND | 43,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 43,00000 € | 645,00 € |
| Unit Price without VAT: | 43,00000 € |
|---|---|
| Unit Price with VAT: | 51,17000 € |



