LNT2A153MSE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 24,61240 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 24,61240 €
Datasheet
15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNT2A153MSE

DigiKey Part Number
493-8983-ND
Manufacturer
Manufacturer Product Number
LNT2A153MSE
Description
CAP ALUM 15000UF 20% 100V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
8.97 A @ 10 kHz
Part Status
Active
Lead Spacing
1.126" (28.60mm)
Capacitance
Size / Dimension
2.500" Dia (63.50mm)
Tolerance
±20%
Height - Seated (Max)
4.055" (103.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNT2A153MSEBNichicon0LNT2A153MSEB-ND24,61240 €Parametric Equivalent
LNT2A153MSENNichicon0LNT2A153MSEN-ND24,61240 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,73000 €42,73 €
2531,14720 €778,68 €
5029,71160 €1.485,58 €
10028,52030 €2.852,03 €
Manufacturers Standard Package
Unit Price without VAT:42,73000 €
Unit Price with VAT:50,84870 €