



LNT1V683MSE | |
|---|---|
DigiKey Part Number | 493-8939-ND |
Manufacturer | |
Manufacturer Product Number | LNT1V683MSE |
Description | CAP ALUM 68000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.145 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,46000 € | 37,46 € |
| 25 | 27,02920 € | 675,73 € |
| 50 | 25,73780 € | 1.286,89 € |
| 100 | 24,66580 € | 2.466,58 € |
| Unit Price without VAT: | 37,46000 € |
|---|---|
| Unit Price with VAT: | 44,57740 € |

