Parametric Equivalent
Parametric Equivalent




LNT1V474MSEN | |
|---|---|
DigiKey Part Number | LNT1V474MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1V474MSEN |
Description | CAP ALUM 470000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 38.1 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1V474MSE | Nichicon | 0 | 493-8944-ND | 137,01000 € | Parametric Equivalent |
| LNT1V474MSEB | Nichicon | 0 | LNT1V474MSEB-ND | 89,89300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,89300 € | 898,93 € |
| Unit Price without VAT: | 89,89300 € |
|---|---|
| Unit Price with VAT: | 106,97267 € |



