



LNT1V334MSE | |
|---|---|
DigiKey Part Number | 493-8943-ND |
Manufacturer | |
Manufacturer Product Number | LNT1V334MSE |
Description | CAP ALUM 330000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.495 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,59000 € | 101,59 € |
| 10 | 83,30800 € | 833,08 € |
| 50 | 75,80860 € | 3.790,43 € |
| 100 | 75,65380 € | 7.565,38 € |
| Unit Price without VAT: | 101,59000 € |
|---|---|
| Unit Price with VAT: | 120,89210 € |

