Parametric Equivalent
Parametric Equivalent




LNT1V224MSEN | |
|---|---|
DigiKey Part Number | LNT1V224MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1V224MSEN |
Description | CAP ALUM 220000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.1 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1V224MSE | Nichicon | 10 | 493-8942-ND | 79,91000 € | Parametric Equivalent |
| LNT1V224MSEB | Nichicon | 0 | LNT1V224MSEB-ND | 51,17200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,17200 € | 511,72 € |
| Unit Price without VAT: | 51,17200 € |
|---|---|
| Unit Price with VAT: | 60,89468 € |



