Parametric Equivalent




LNT1V223MSEN | |
|---|---|
DigiKey Part Number | LNT1V223MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1V223MSEN |
Description | CAP ALUM 22000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.4 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1V223MSE | Nichicon | 87 | 493-8936-ND | 20,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,00250 € | 1.000,25 € |
| Unit Price without VAT: | 10,00250 € |
|---|---|
| Unit Price with VAT: | 11,90298 € |


