10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNT1V103MSE

DigiKey Part Number
493-8934-ND
Manufacturer
Manufacturer Product Number
LNT1V103MSE
Description
CAP ALUM 10000UF 20% 35V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.7 A @ 120 Hz
Ripple Current @ High Frequency
5.405 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.268" (83.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,82000 €18,82 €
1014,07900 €140,79 €
5012,12440 €606,22 €
10011,51020 €1.151,02 €
50010,45636 €5.228,18 €
Manufacturers Standard Package
Unit Price without VAT:18,82000 €
Unit Price with VAT:22,39580 €