LNT1K224MSEN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 5
Unit Price: 180,68000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 153,41800 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNT1K224MSEN

DigiKey Part Number
LNT1K224MSEN-ND
Manufacturer
Manufacturer Product Number
LNT1K224MSEN
Description
CAP ALUM 220000UF 20% 80V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24.8 A @ 120 Hz
Ripple Current @ High Frequency
37.2 A @ 10 kHz
Lead Spacing
1.634" (41.50mm)
Size / Dimension
3.937" Dia (100.00mm)
Height - Seated (Max)
10.000" (254.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5153,41800 €767,09 €
Manufacturers Standard Package
Unit Price without VAT:153,41800 €
Unit Price with VAT:182,56742 €