



LNT1K153MSE | |
|---|---|
DigiKey Part Number | 493-8970-ND |
Manufacturer | |
Manufacturer Product Number | LNT1K153MSE |
Description | CAP ALUM 15000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.36 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,96000 € | 33,96 € |
| 25 | 24,33120 € | 608,28 € |
| 50 | 23,13760 € | 1.156,88 € |
| 100 | 22,14640 € | 2.214,64 € |
| Unit Price without VAT: | 33,96000 € |
|---|---|
| Unit Price with VAT: | 40,41240 € |

