



LNT1K104MSE | |
|---|---|
DigiKey Part Number | 493-8975-ND |
Manufacturer | |
Manufacturer Product Number | LNT1K104MSE |
Description | CAP ALUM 100000UF 20% 80V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.39 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,66000 € | 94,66 € |
| 10 | 77,35800 € | 773,58 € |
| 50 | 70,25900 € | 3.512,95 € |
| 100 | 69,78050 € | 6.978,05 € |
| Unit Price without VAT: | 94,66000 € |
|---|---|
| Unit Price with VAT: | 112,64540 € |

