Parametric Equivalent
Parametric Equivalent




LNT1J683MSEN | |
|---|---|
DigiKey Part Number | LNT1J683MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1J683MSEN |
Description | CAP ALUM 68000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.25 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1J683MSE | Nichicon | 0 | 493-8962-ND | 43,53333 € | Parametric Equivalent |
| LNT1J683MSEB | Nichicon | 0 | LNT1J683MSEB-ND | 39,37200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 39,37200 € | 590,58 € |
| Unit Price without VAT: | 39,37200 € |
|---|---|
| Unit Price with VAT: | 46,85268 € |



