Parametric Equivalent
Parametric Equivalent




LNT1J153MSEB | |
|---|---|
DigiKey Part Number | LNT1J153MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT1J153MSEB |
Description | CAP ALUM 15000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.85 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1J153MSE | Nichicon | 51 | 493-8958-ND | 29,15000 € | Parametric Equivalent |
| LNT1J153MSEN | Nichicon | 0 | LNT1J153MSEN-ND | 16,24540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,24540 € | 812,27 € |
| Unit Price without VAT: | 16,24540 € |
|---|---|
| Unit Price with VAT: | 19,33203 € |



