Parametric Equivalent
Parametric Equivalent




LNT1H334MSE | |
|---|---|
DigiKey Part Number | 493-8955-ND |
Manufacturer | |
Manufacturer Product Number | LNT1H334MSE |
Description | CAP ALUM 330000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LNT1H334MSE Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.945 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1H334MSEB | Nichicon | 0 | LNT1H334MSEB-ND | 82,41600 € | Parametric Equivalent |
| LNT1H334MSEN | Nichicon | 0 | LNT1H334MSEN-ND | 82,41600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,07000 € | 126,07 € |
| 10 | 104,46100 € | 1.044,61 € |
| 50 | 96,74760 € | 4.837,38 € |
| Unit Price without VAT: | 126,07000 € |
|---|---|
| Unit Price with VAT: | 150,02330 € |


