Parametric Equivalent
Parametric Equivalent




LNT1H104MSEB | |
|---|---|
DigiKey Part Number | LNT1H104MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT1H104MSEB |
Description | CAP ALUM 100000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.2 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1H104MSE | Nichicon | 30 | 493-8952-ND | 61,53000 € | Parametric Equivalent |
| LNT1H104MSEN | Nichicon | 0 | LNT1H104MSEN-ND | 43,76600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 39,58067 € | 593,71 € |
| Unit Price without VAT: | 39,58067 € |
|---|---|
| Unit Price with VAT: | 47,10100 € |



