Parametric Equivalent




LNT1H103MSE | |
|---|---|
DigiKey Part Number | 493-8946-ND |
Manufacturer | |
Manufacturer Product Number | LNT1H103MSE |
Description | CAP ALUM 10000UF 20% 50V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.635 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1H103MSEN | Nichicon | 0 | LNT1H103MSEN-ND | 9,91030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,45000 € | 19,45 € |
| 10 | 14,58600 € | 145,86 € |
| 50 | 12,58240 € | 629,12 € |
| 100 | 11,95270 € | 1.195,27 € |
| 500 | 10,87246 € | 5.436,23 € |
| Unit Price without VAT: | 19,45000 € |
|---|---|
| Unit Price with VAT: | 23,14550 € |


