Parametric Equivalent
Parametric Equivalent




LNT1E334MSEB | |
|---|---|
DigiKey Part Number | LNT1E334MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNT1E334MSEB |
Description | CAP ALUM 330000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.2 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1E334MSE | Nichicon | 0 | 493-8930-ND | 62,84200 € | Parametric Equivalent |
| LNT1E334MSEN | Nichicon | 0 | LNT1E334MSEN-ND | 54,12200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,12200 € | 541,22 € |
| Unit Price without VAT: | 54,12200 € |
|---|---|
| Unit Price with VAT: | 64,40518 € |



