Parametric Equivalent
Parametric Equivalent




LNT1E224MSE | |
|---|---|
DigiKey Part Number | 493-8929-ND |
Manufacturer | |
Manufacturer Product Number | LNT1E224MSE |
Description | CAP ALUM 220000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.55 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1E224MSEB | Nichicon | 0 | LNT1E224MSEB-ND | 38,76067 € | Parametric Equivalent |
| LNT1E224MSEN | Nichicon | 0 | LNT1E224MSEN-ND | 38,76067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,33000 € | 60,33 € |
| 15 | 46,71133 € | 700,67 € |
| 60 | 42,74950 € | 2.564,97 € |
| 105 | 41,52419 € | 4.360,04 € |
| Unit Price without VAT: | 60,33000 € |
|---|---|
| Unit Price with VAT: | 71,79270 € |


