Parametric Equivalent
Parametric Equivalent




LNT1C684MSEN | |
|---|---|
DigiKey Part Number | LNT1C684MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C684MSEN |
Description | CAP ALUM 680000UF 20% 16V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.811" (173.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1C684MSE | Nichicon | 0 | 493-8920-ND | 87,02000 € | Parametric Equivalent |
| LNT1C684MSEB | Nichicon | 0 | LNT1C684MSEB-ND | 55,94800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 55,94800 € | 559,48 € |
| Unit Price without VAT: | 55,94800 € |
|---|---|
| Unit Price with VAT: | 66,57812 € |



