



LNT1C155MSE | |
|---|---|
DigiKey Part Number | 493-8922-ND |
Manufacturer | |
Manufacturer Product Number | LNT1C155MSE |
Description | CAP ALUM 1.5F 20% 16V SCREW CHAS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 F 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.12 A @ 10 kHz |
Part Status Active | Lead Spacing 1.634" (41.50mm) |
Capacitance | Size / Dimension 3.937" Dia (100.00mm) |
Tolerance ±20% | Height - Seated (Max) 10.000" (254.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,16000 € | 226,16 € |
| 10 | 192,37500 € | 1.923,75 € |
| Unit Price without VAT: | 226,16000 € |
|---|---|
| Unit Price with VAT: | 269,13040 € |

