LNT1A334MSEN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 38,92733 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 33,55000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 14
Unit Price: 56,82000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 36,37800 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 40,21133 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNT1A334MSEN

DigiKey Part Number
LNT1A334MSEN-ND
Manufacturer
Manufacturer Product Number
LNT1A334MSEN
Description
CAP ALUM 330000UF 20% 10V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15.8 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
23.7 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
4.843" (123.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNT1A334MSENichicon0493-8907-ND38,92733 €Parametric Equivalent
LNT1A334MSEBNichicon0LNT1A334MSEB-ND33,55000 €Parametric Equivalent
LNT1C334MSENichicon14493-8918-ND56,82000 €Parametric Equivalent
LNT1C334MSEBNichicon0LNT1C334MSEB-ND36,37800 €Parametric Equivalent
LNT1C334MSENNichicon0LNT1C334MSEN-ND40,21133 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1533,55000 €503,25 €
Manufacturers Standard Package
Unit Price without VAT:33,55000 €
Unit Price with VAT:39,92450 €