Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNT1A105MSEN | |
|---|---|
DigiKey Part Number | LNT1A105MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNT1A105MSEN |
Description | CAP ALUM 1F 20% 10V SCREW CHAS M |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 F 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30.15 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNT1A105MSE | Nichicon | 0 | 493-8910-ND | 108,20400 € | Parametric Equivalent |
| LNT1A105MSEB | Nichicon | 0 | LNT1A105MSEB-ND | 88,59900 € | Parametric Equivalent |
| LNT1C105MSE | Nichicon | 0 | 493-8921-ND | 118,99000 € | Parametric Equivalent |
| LNT1C105MSEB | Nichicon | 0 | LNT1C105MSEB-ND | 77,59400 € | Parametric Equivalent |
| LNT1C105MSEN | Nichicon | 0 | LNT1C105MSEN-ND | 77,59400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 88,59900 € | 885,99 € |
| Unit Price without VAT: | 88,59900 € |
|---|---|
| Unit Price with VAT: | 105,43281 € |



