Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade




LNR2E333MSEB | |
|---|---|
DigiKey Part Number | LNR2E333MSEB-ND |
Manufacturer | |
Manufacturer Product Number | LNR2E333MSEB |
Description | CAP ALUM 33000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.64 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR2E333MSE | Nichicon | 0 | 493-7721-ND | 135,92000 € | Parametric Equivalent |
| LNR2E333MSEN | Nichicon | 0 | LNR2E333MSEN-ND | 89,14900 € | Parametric Equivalent |
| MAL210243333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210243333E3-ND | 262,13188 € | Upgrade |
| MAL210283333E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210283333E3-ND | 262,13188 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,14900 € | 891,49 € |
| Unit Price without VAT: | 89,14900 € |
|---|---|
| Unit Price with VAT: | 106,08731 € |




