Parametric Equivalent
Parametric Equivalent




LNR2E153MSE | |
|---|---|
DigiKey Part Number | 493-7725-ND |
Manufacturer | |
Manufacturer Product Number | LNR2E153MSE |
Description | CAP ALUM 15000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.68 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 5.630" (143.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR2E153MSEB | Nichicon | 0 | LNR2E153MSEB-ND | 51,13800 € | Parametric Equivalent |
| LNR2E153MSEN | Nichicon | 0 | LNR2E153MSEN-ND | 51,13800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,86000 € | 79,86 € |
| 10 | 64,70700 € | 647,07 € |
| 50 | 58,48960 € | 2.924,48 € |
| 100 | 57,39730 € | 5.739,73 € |
| Unit Price without VAT: | 79,86000 € |
|---|---|
| Unit Price with VAT: | 95,03340 € |


