



LNR2D473MSE | |
|---|---|
DigiKey Part Number | 493-7753-ND |
Manufacturer | |
Manufacturer Product Number | LNR2D473MSE |
Description | CAP ALUM 47000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNR2D473MSE Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.08 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,11000 € | 142,11 € |
| 10 | 118,41600 € | 1.184,16 € |
| 50 | 110,81380 € | 5.540,69 € |
| Unit Price without VAT: | 142,11000 € |
|---|---|
| Unit Price with VAT: | 169,11090 € |

