



LNR2D472MSE | |
|---|---|
DigiKey Part Number | 493-7757-ND |
Manufacturer | |
Manufacturer Product Number | LNR2D472MSE |
Description | CAP ALUM 4700UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.56 A @ 10 kHz | |
Lead Spacing | 0.866" (22.00mm) | |
Size / Dimension | 2.008" Dia (51.00mm) | |
Height - Seated (Max) | 4.055" (103.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,17000 € | 32,17 € |
| 25 | 22,94880 € | 573,72 € |
| 50 | 21,80620 € | 1.090,31 € |
| 100 | 20,85750 € | 2.085,75 € |
| Unit Price without VAT: | 32,17000 € |
|---|---|
| Unit Price with VAT: | 38,28230 € |

