



LNR2D222MSE | |
|---|---|
DigiKey Part Number | 493-7759-ND |
Manufacturer | |
Manufacturer Product Number | LNR2D222MSE |
Description | CAP ALUM 2200UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 € | 22,10 € |
| 10 | 16,69500 € | 166,95 € |
| 50 | 14,47040 € | 723,52 € |
| 100 | 13,77110 € | 1.377,11 € |
| 500 | 12,64654 € | 6.323,27 € |
| Unit Price without VAT: | 22,10000 € |
|---|---|
| Unit Price with VAT: | 26,29900 € |

