Parametric Equivalent




LNR2D103MSEN | |
|---|---|
DigiKey Part Number | LNR2D103MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR2D103MSEN |
Description | CAP ALUM 10000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.76 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR2D103MSEB | Nichicon | 0 | LNR2D103MSEB-ND | 30,63160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 30,63160 € | 765,79 € |
| Unit Price without VAT: | 30,63160 € |
|---|---|
| Unit Price with VAT: | 36,45160 € |


