



LNR2C683MSE | |
|---|---|
DigiKey Part Number | 493-7761-ND |
Manufacturer | |
Manufacturer Product Number | LNR2C683MSE |
Description | CAP ALUM 68000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.76 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 8.780" (223.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,24000 € | 138,24 € |
| 10 | 115,04500 € | 1.150,45 € |
| 50 | 107,40660 € | 5.370,33 € |
| Unit Price without VAT: | 138,24000 € |
|---|---|
| Unit Price with VAT: | 164,50560 € |

