



LNR2C333MSE | |
|---|---|
DigiKey Part Number | 493-7763-ND |
Manufacturer | |
Manufacturer Product Number | LNR2C333MSE |
Description | CAP ALUM 33000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 19.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 23.04 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.543" Dia (90.00mm) | |
Height - Seated (Max) | 5.630" (143.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,16000 € | 86,16 € |
| 10 | 70,08200 € | 700,82 € |
| 50 | 63,48420 € | 3.174,21 € |
| 100 | 62,63920 € | 6.263,92 € |
| Unit Price without VAT: | 86,16000 € |
|---|---|
| Unit Price with VAT: | 102,53040 € |

