



LNR2C223MSE | |
|---|---|
DigiKey Part Number | 493-7764-ND |
Manufacturer | |
Manufacturer Product Number | LNR2C223MSE |
Description | CAP ALUM 22000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNR2C223MSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 20.28 A @ 10 kHz | |
Lead Spacing | 1.252" (31.80mm) | |
Size / Dimension | 3.000" Dia (76.20mm) | |
Height - Seated (Max) | 5.630" (143.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,66000 € | 65,66 € |
| 15 | 51,10933 € | 766,64 € |
| 60 | 46,87333 € | 2.812,40 € |
| 105 | 45,78314 € | 4.807,23 € |
| Unit Price without VAT: | 65,66000 € |
|---|---|
| Unit Price with VAT: | 78,13540 € |

