Parametric Equivalent
Parametric Equivalent




LNR2C153MSEN | |
|---|---|
DigiKey Part Number | LNR2C153MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR2C153MSEN |
Description | CAP ALUM 15000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.4 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR2C153MSE | Nichicon | 23 | 493-7765-ND | 50,88000 € | Parametric Equivalent |
| LNR2C153MSEB | Nichicon | 0 | LNR2C153MSEB-ND | 32,37200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 32,37200 € | 485,58 € |
| Unit Price without VAT: | 32,37200 € |
|---|---|
| Unit Price with VAT: | 38,52268 € |



