



LNR2C104MSE | |
|---|---|
DigiKey Part Number | 493-7760-ND |
Manufacturer | |
Manufacturer Product Number | LNR2C104MSE |
Description | CAP ALUM 100000UF 20% 160V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 24.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 29.28 A @ 10 kHz | |
Lead Spacing | 1.634" (41.50mm) | |
Size / Dimension | 3.937" Dia (100.00mm) | |
Height - Seated (Max) | 10.000" (254.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,95000 € | 206,95 € |
| 10 | 175,36200 € | 1.753,62 € |
| 50 | 169,12160 € | 8.456,08 € |
| Unit Price without VAT: | 206,95000 € |
|---|---|
| Unit Price with VAT: | 246,27050 € |

