Parametric Equivalent
Parametric Equivalent




LNR2A223MSEN | |
|---|---|
DigiKey Part Number | LNR2A223MSEN-ND |
Manufacturer | |
Manufacturer Product Number | LNR2A223MSEN |
Description | CAP ALUM 22000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.82 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNR2A223MSE | Nichicon | 126 | 493-7327-ND | 40,34000 € | Parametric Equivalent |
| LNR2A223MSEB | Nichicon | 0 | LNR2A223MSEB-ND | 23,14240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 28,20600 € | 705,15 € |
| Unit Price without VAT: | 28,20600 € |
|---|---|
| Unit Price with VAT: | 33,56514 € |



