



LNR1V224MSE | |
|---|---|
DigiKey Part Number | 493-7816-ND |
Manufacturer | |
Manufacturer Product Number | LNR1V224MSE |
Description | CAP ALUM 220000UF 20% 35V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.735 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.055" (103.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,82000 € | 52,82 € |
| 15 | 40,57000 € | 608,55 € |
| 60 | 37,00300 € | 2.220,18 € |
| 105 | 35,89962 € | 3.769,46 € |
| Unit Price without VAT: | 52,82000 € |
|---|---|
| Unit Price with VAT: | 62,85580 € |

