Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNR1V105MSEN

DigiKey Part Number
LNR1V105MSEN-ND
Manufacturer
Manufacturer Product Number
LNR1V105MSEN
Description
CAP ALUM 1F 20% 35V SCREW CHAS M
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 F 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
38.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
44.275 A @ 10 kHz
Part Status
Active
Lead Spacing
1.634" (41.50mm)
Capacitance
Size / Dimension
3.937" Dia (100.00mm)
Tolerance
±20%
Height - Seated (Max)
9.961" (253.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5145,60800 €728,04 €
Manufacturers Standard Package
Unit Price without VAT:145,60800 €
Unit Price with VAT:173,27352 €